- Home ›
- All Products›
- 771-0020-2-00
771-0020-2-00
Hirose Electric Americas
Connector RF Coaxial Receptacle 0Hz to 2.5GHz 50Ohm Solder Right Angle Through Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 2.5GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: 7710020200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:771-0020-2-00
-
Alias/AKA:GT21-1P-DS(A)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
120
$2.52
360
$2.33
600
$2.30
1,080
$1.95
2,520
$1.89
5,040
$1.84
7,560
$1.82
10,080 +
$1.81
Click for Quote
Log in
to unlock special pricing