- Home ›
- All Products›
- 767-0707-7-00
Hirose Electric Americas
767-0707-7-00
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:767-0707-7-00
-
Alias/AKA:GT17HN-4DS-6CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100