- Home ›
- All Products›
- 767-0341-7-10
767-0341-7-10
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: 7670341710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:767-0341-7-10
-
Alias/AKA:GT17HNH-4DP-2H(D)(10)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
230
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
230 Rolls
Order Increment:
230 Rolls
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
230
$1.99
460
$1.93
690
$1.90
1,150
$1.62
2,530
$1.57
5,060
$1.53
7,590
$1.52
10,120 +
$1.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments