- Home ›
- All Products›
- 767-0276-7-57
767-0276-7-57
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: 7670276757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:767-0276-7-57
-
Alias/AKA:GT17HN-4DP-2H(D)(57)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300 Rolls
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
300
$2.04
600
$1.96
1,200
$1.88
2,700
$1.61
5,100
$1.57
7,500
$1.56
10,200
$1.55
15,000 +
$1.54
Click for Quote
Log in
to unlock special pricing