- Home ›
- All Products›
- 767-0229-7-55
767-0229-7-55
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: 7670229755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:767-0229-7-55
-
Alias/AKA:GT17HNL-4DP-2H(A)(55)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
40
$3.19
80
$3.09
280
$2.87
520
$2.49
1,000
$2.38
2,520
$2.32
5,000
$2.26
7,520 +
$2.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments