- Home ›
- All Products›
- 767-0191-6-00
767-0191-6-00
Hirose Electric Americas
Connector Coaxial RF Housing Plug 16 Position 2mm Crimp Right Angle Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Coaxial RF Housing Plug 16 Position 2mm Crimp Right Angle Cable Mount Bag
Search Keywords: 7670191600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:767-0191-6-00
-
Alias/AKA:GT17HNS2-16DS-HU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$1.016
300
$0.984
500
$0.940
1,000
$0.900
2,500
$0.767
5,000
$0.747
7,500
$0.745
10,000 +
$0.737
Click for Quote
Log in
to unlock special pricing