- Home ›
- All Products›
- 767-0182-5-00
767-0182-5-00
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: 7670182500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:767-0182-5-00
-
Alias/AKA:GT17H-4P-2DSA(A)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
80
$3.09
160
$2.96
320
$2.87
560
$2.50
1,040
$2.40
2,560
$2.33
5,040
$2.27
7,520 +
$2.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments