- Home ›
- All Products›
- 767-0175-0-55
767-0175-0-55
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: 7670175055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:767-0175-0-55
-
Alias/AKA:GT17HN-4DP-2H(B)(55)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
60
$3.53
120
$3.37
300
$3.28
540
$3.10
1,020
$2.73
2,520
$2.58
5,040
$2.55
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments