- Home ›
- All Products›
- 767-0170-6-55
767-0170-6-55
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: 7670170655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:767-0170-6-55
-
Alias/AKA:GT17H-4P-2H(A)(55)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
400
$1.37
800
$1.31
1,200
$1.26
2,800
$1.11
5,200
$1.08
7,600
$1.07
10,000
$1.06
15,200 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments