- Home ›
- All Products›
- 767-0166-9-30
767-0166-9-30
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: 7670166930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:767-0166-9-30
-
Alias/AKA:GT17H-4P-2DS(30)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
90
$2.94
180
$2.81
270
$2.72
540
$2.58
1,080
$2.27
2,520
$2.21
5,040
$2.16
7,560 +
$2.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments