- Home ›
- All Products›
- 758-1007-0-58
Hirose Electric Americas
758-1007-0-58
Connector Wire to Board Header 10 Position 2mm Solder Right Angle Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Header 10 Position 2mm Solder Right Angle Surface Mount
Search Keywords: 7581007058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:758-1007-0-58
-
Alias/AKA:GT8E-10P-2H(58)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Frequently Asked Questions
Is 758-1007-0-58 RoHS compliant?
Yes, 758-1007-0-58 is RoHS compliant.
What is the lead time for 758-1007-0-58?
The standard lead time for 758-1007-0-58 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450 Rolls
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
450
$1.54
900
$1.47
1,350
$1.41
2,700
$1.37
5,400
$1.34
7,650
$1.33
10,350
$1.32
15,300 +
$1.31
Click for Quote
Log in
to unlock special pricing