- Home ›
- All Products›
- 758-1006-7-56
Hirose Electric Americas
758-1006-7-56
Connector Wire to Board Header 8 Position 2mm Solder Right Angle Surface Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:758-1006-7-56
-
Alias/AKA:GT8E-8P-2H(56)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
450