- Home ›
- All Products›
- 758-1005-4-56
758-1005-4-56
Hirose Electric Americas
Connector Wire to Board Header 6 Position 2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 6 Position 2mm Solder Right Angle Surface Mount
Search Keywords: 7581005456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:758-1005-4-56
-
Alias/AKA:GT8E-6P-2H(56)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450 Rolls
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
450
$1.58
900
$1.51
1,350
$1.45
2,700
$1.24
5,400
$1.21
7,650
$1.20
10,350
$1.19
15,300 +
$1.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments