- Home ›
- All Products›
- 758-0202-0-56
Hirose Electric Americas
758-0202-0-56
Connector Wire to Board Header 2 Position 2mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Header 2 Position 2mm Solder Straight Surface Mount
Search Keywords: 7580202056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:758-0202-0-56
-
Alias/AKA:GT8E-2P-2V(56)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Frequently Asked Questions
Is 758-0202-0-56 RoHS compliant?
Yes, 758-0202-0-56 is RoHS compliant.
What is the lead time for 758-0202-0-56?
The standard lead time for 758-0202-0-56 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
300
$1.58
600
$1.54
1,200
$1.45
2,700
$1.41
5,100
$1.38
7,500
$1.37
10,200
$1.36
15,000 +
$1.35
Click for Quote
Log in
to unlock special pricing