- Home ›
- All Products›
- 758-0113-1-56
758-0113-1-56
Hirose Electric Americas
Connector Wire to Board Header 2 Position 2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 2 Position 2mm Solder Right Angle Surface Mount
Search Keywords: 7580113156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:758-0113-1-56
-
Alias/AKA:GT8EA-2P-2H(56)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450 Rolls
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
450
$1.49
900
$1.43
1,350
$1.37
2,700
$1.21
5,400
$1.17
7,650
$1.16
10,350
$1.15
15,300 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments