- Home ›
- All Products›
- 758-0112-9-56
758-0112-9-56
Hirose Electric Americas
Connector Wire to Board Header 3 Position 2mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 3 Position 2mm Solder Straight Through Hole
Search Keywords: 7580112956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:758-0112-9-56
-
Alias/AKA:GT8E-3P-DSA(56)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
150
$1.72
300
$1.64
600
$1.59
1,050
$1.34
2,550
$1.33
5,100
$1.31
7,500
$1.27
10,050 +
$1.26
Click for Quote
Log in
to unlock special pricing