- Home ›
- All Products›
- 758-0042-5-57
758-0042-5-57
Hirose Electric Americas
Connector Wire to Board Header 6 Position 2mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 6 Position 2mm Solder Right Angle Through Hole
Search Keywords: 7580042557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:758-0042-5-57
-
Alias/AKA:GT8E-6P-DS(57)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
136
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
136
Order Increment:
136
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
136
$1.36
272
$1.35
544
$1.30
1,088
$1.24
2,584
$1.05
5,032
$1.03
7,616
$1.01
10,064 +
$1.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments