- Home ›
- All Products›
- 758-0042-5-56
Hirose Electric Americas
758-0042-5-56
Connector Wire to Board Header 6 Position 2mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Header 6 Position 2mm Solder Right Angle Through Hole
Search Keywords: 7580042556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:758-0042-5-56
-
Alias/AKA:GT8E-6P-DS(56)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
136
Product Guides
+
Frequently Asked Questions
Is 758-0042-5-56 RoHS compliant?
Yes, 758-0042-5-56 is RoHS compliant.
What is the lead time for 758-0042-5-56?
The standard lead time for 758-0042-5-56 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
136
Order Increment:
136
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
136
$1.84
272
$1.76
544
$1.71
1,088
$1.62
2,584
$1.57
5,032
$1.53
7,616
$1.52
10,064 +
$1.51
Click for Quote
Log in
to unlock special pricing