- Home ›
- All Products›
- 758-0041-2-56
758-0041-2-56
Hirose Electric Americas
Connector Wire to Board Header 4 Position 2mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 4 Position 2mm Solder Right Angle Through Hole
Search Keywords: 7580041256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:758-0041-2-56
-
Alias/AKA:GT8E-4P-DS(56)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
176
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
176
Order Increment:
176
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
176
$1.56
352
$1.49
528
$1.43
1,056
$1.26
2,640
$1.21
5,104
$1.17
7,568
$1.16
10,032 +
$1.15
Click for Quote
Log in
to unlock special pricing