- Home ›
- All Products›
- 756-2213-0-00
756-2213-0-00
Hirose Electric Americas
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: 7562213000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:756-2213-0-00
-
Alias/AKA:ZH05-24DP-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3,000
$0.140
6,000
$0.105
9,000
$0.098
12,000 +
$0.096
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments