- Home ›
- All Products›
- 756-2207-0-00
756-2207-0-00
Hirose Electric Americas
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: 7562207000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:756-2207-0-00
-
Alias/AKA:ZH05-16DP-HU(B)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.096
250
$0.891
500
$0.851
1,000
$0.814
2,500
$0.685
5,000
$0.683
7,500
$0.667
10,000 +
$0.665
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments