- Home ›
- All Products›
- 756-2204-0-00
756-2204-0-00
Hirose Electric Americas
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: 7562204000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:756-2204-0-00
-
Alias/AKA:ZH05-20DP-HU(A)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$0.981
250
$0.797
500
$0.761
1,000
$0.729
2,500
$0.630
5,000
$0.629
7,500
$0.613
10,000 +
$0.612
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments