- Home ›
- All Products›
- 756-2105-0-00
756-2105-0-00
Hirose Electric Americas
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: 7562105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:756-2105-0-00
-
Alias/AKA:ZH05-20DS-2H(B)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$2.75
250
$2.63
500
$2.51
1,000
$2.41
2,500
$2.07
5,000
$2.01
7,500
$1.98
10,000 +
$1.95
Click for Quote
Log in
to unlock special pricing