- Home ›
- All Products›
- 756-2001-0-00
756-2001-0-00
Hirose Electric Americas
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: 7562001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:756-2001-0-00
-
Alias/AKA:ZH05-2224PCF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
75000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
18,750
$0.2040
37,500
$0.1080
56,250
$0.0760
75,000 +
$0.0745
Click for Quote
Log in
to unlock special pricing