- Home ›
- All Products›
- 755-0125-1-30
Hirose Electric Americas
755-0125-1-30
Connector RF Coaxial Receptacle 0Hz to 2GHz 50Ohm Solder Right Angle Through Hole Gold
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 2GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: 7550125130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:755-0125-1-30
-
Alias/AKA:GT5EC-1P-DS(30)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
110
Product Guides
+
Frequently Asked Questions
Is 755-0125-1-30 RoHS compliant?
Yes, 755-0125-1-30 is RoHS compliant.
What is the lead time for 755-0125-1-30?
The standard lead time for 755-0125-1-30 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110 Rolls
Order Increment:
110 Rolls
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
110
$3.28
330
$3.04
550
$2.88
1,100
$2.87
2,530
$2.73
5,060
$2.69
7,590
$2.68
10,010 +
$2.67
Click for Quote
Log in
to unlock special pricing