- Home ›
- All Products›
- 686-0043-9-06
686-0043-9-06
Hirose Electric Americas
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
Search Keywords: 6860043906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:686-0043-9-06
-
Alias/AKA:DF20F-3032SCFA(06)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,500
$0.1944
5,000
$0.1458
7,500
$0.1361
10,000 +
$0.1334
Click for Quote
Log in
to unlock special pricing