- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 686-0023-1-00
Hirose Electric Americas
686-0023-1-00
Rectangular Connector Housing - Receptacle - Female Socket - 40 Position - 0.039" (1.00mm) Pitch - Crimp Termination - Cable M ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:686-0023-1-00
-
Alias/AKA:DF20A-40DS-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100