- Home ›
- All Products›
- 685-0006-6-91
Hirose Electric Americas
685-0006-6-91
Connector Wire to Board Header 20 Position 1mm Solder Right Angle Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Header 20 Position 1mm Solder Right Angle Surface Mount
Search Keywords: 6850006691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:685-0006-6-91
-
Alias/AKA:DF19G-20P-1H(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 685-0006-6-91 RoHS compliant?
Yes, 685-0006-6-91 is RoHS compliant.
What is the lead time for 685-0006-6-91?
The standard lead time for 685-0006-6-91 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$1.54
500
$1.16
750
$1.08
1,000 +
$1.06
Click for Quote
Log in
to unlock special pricing