- Home ›
- All Products›
- 684-9313-8-53
Hirose Electric Americas
684-9313-8-53
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-9313-8-53
-
Alias/AKA:BM20B(0.6)-40DS-0.4V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
-
End of Life: Final orders must be placed by 10/31/2027