- Home ›
- All Products›
- 684-9307-5-51
684-9307-5-51
Hirose Electric Americas
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Reel Packaging
Description
+
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Search Keywords: 6849307551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-9307-5-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,000
$2.628
4,000
$1.387
6,000
$0.954
8,000 +
$0.935
Click for Quote
Log in
to unlock special pricing