- Home ›
- All Products›
- 684-9302-1-51
Hirose Electric Americas
684-9302-1-51
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Search Keywords: 6849302151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-9302-1-51
-
Alias/AKA:BM20B(0.6)-24DP-0.4V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Frequently Asked Questions
Is 684-9302-1-51 RoHS compliant?
Yes, 684-9302-1-51 is RoHS compliant.
What is the lead time for 684-9302-1-51?
The standard lead time for 684-9302-1-51 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,000
$1.632
4,000
$0.864
6,000
$0.608
8,000 +
$0.596
Click for Quote
Log in
to unlock special pricing