- Home ›
- All Products›
- 684-9301-9-53
684-9301-9-53
Hirose Electric Americas
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Search Keywords: 6849301953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-9301-9-53
-
Alias/AKA:BM20B(0.6)-20DP-0.4V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$0.6719
1,000
$0.6418
3,000
$0.5890
5,000
$0.5068
8,000
$0.4933
10,000
$0.4921
15,000
$0.4868
25,000 +
$0.4856
Click for Quote
Log in
to unlock special pricing