- Home ›
- All Products›
- 684-9011-9-51
684-9011-9-51
Hirose Electric Americas
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Search Keywords: 6849011951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-9011-9-51
-
Alias/AKA:BM20B(0.8)-30DS-0.4V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
250
$0.953
500
$0.910
1,000
$0.871
2,500
$0.836
5,000
$0.813
8,000
$0.811
16,000 +
$0.803
Click for Quote
Log in
to unlock special pricing