- Home ›
- All Products›
- 684-9001-5-51
684-9001-5-51
Hirose Electric Americas
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Search Keywords: 6849001551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-9001-5-51
-
Alias/AKA:BM20B(0.8)-10DP-0.4V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$1.734
4,000
$0.918
6,000
$0.646
8,000 +
$0.633
Click for Quote
Log in
to unlock special pricing