- Home ›
- All Products›
- 684-4411-0-51
684-4411-0-51
Hirose Electric Americas
0.4mm Pitch, 1.5mm High, Positive Lock, Shielded Board to Board / FPC to Board
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 1.5mm High, Positive Lock, Shielded Board to Board / FPC to Board
Search Keywords: 6844411051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4411-0-51
-
Alias/AKA:DF40GL-44DS-0.4V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$3.64
2,000
$1.93
3,000
$1.36
4,000 +
$1.33
Click for Quote
Log in
to unlock special pricing