- Home ›
- All Products›
- 684-4272-0-58
684-4272-0-58
Hirose Electric Americas
0.4mm pitch 1.5-4mm height 125℃ Heat Resistance, FPC to Board Connector for Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm pitch 1.5-4mm height 125℃ Heat Resistance, FPC to Board Connector for Automotive
Search Keywords: 6844272058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4272-0-58
-
Alias/AKA:DF40TC-40DS-0.4V(58)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$1.280
500
$0.960
750
$0.896
1,000 +
$0.878
Click for Quote
Log in
to unlock special pricing