- Home ›
- All Products›
- 684-4262-0-58
684-4262-0-58
Hirose Electric Americas
0.4mm pitch 1.5-4mm height 125℃ Heat Resistance, FPC to Board Connector for Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm pitch 1.5-4mm height 125℃ Heat Resistance, FPC to Board Connector for Automotive
Search Keywords: 6844262058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4262-0-58
-
Alias/AKA:DF40TC-20DP-0.4V(58)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$0.791
1,000
$0.757
3,000
$0.726
5,000
$0.644
8,000
$0.627
10,000
$0.625
15,000
$0.618
25,000 +
$0.603
Click for Quote
Log in
to unlock special pricing