- Home ›
- All Products›
- 684-4231-0-51
684-4231-0-51
Hirose Electric Americas
Receptacle - 0.4mm pitch - 3.5mm height - 36pos. - straight - gold contact plating
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - 0.4mm pitch - 3.5mm height - 36pos. - straight - gold contact plating
Search Keywords: 6844231051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4231-0-51
-
Alias/AKA:DF40GB(3.5)-36DS-0.4V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$2.18
1,000
$1.34
1,500
$1.06
2,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments