- Home ›
- All Products›
- 684-4163-0-53
684-4163-0-53
Hirose Electric Americas
Connector Stacking Receptacle 34 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Receptacle 34 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: 6844163053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4163-0-53
-
Alias/AKA:DF40JC-34DS-0.4V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$7.46
100
$5.59
150
$5.22
200 +
$5.12
Click for Quote
Log in
to unlock special pricing