- Home ›
- All Products›
- 684-4145-8-53
Hirose Electric Americas
684-4145-8-53
Connector Stacking Receptacle 70 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4145-8-53
-
Alias/AKA:DF40JC-70DS-0.4V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200