- Home ›
- All Products›
- 684-4125-0-51
Hirose Electric Americas
684-4125-0-51
Plug - Outer Shroud Contacts - 90 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Solder Retention - Surface Mount - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4125-0-51
-
Alias/AKA:DF40C-90DP-0.4V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000