- Home ›
- All Products›
- 684-4067-6-53
684-4067-6-53
Hirose Electric Americas
Conn Stacking PL 10 POS 2mm/3mm Stack Height 0.4mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking PL 10 POS 2mm/3mm Stack Height 0.4mm Solder ST SMD T/R
Search Keywords: 6844067653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4067-6-53
-
Alias/AKA:DF40JC-10DP-0.4V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$14.43
100
$8.88
150
$7.03
200 +
$6.89
Click for Quote
Log in
to unlock special pricing