- Home ›
- All Products›
- 684-4059-8-53
684-4059-8-53
Hirose Electric Americas
Connector Stacking Receptacle 10 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Receptacle 10 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: 6844059853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4059-8-53
-
Alias/AKA:DF40JC-10DS-0.4V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
200
$2.94
400
$2.81
600
$2.70
1,000
$2.40
2,600
$2.33
5,000
$2.27
7,600
$2.24
10,000 +
$2.23
Click for Quote
Log in
to unlock special pricing