- Home ›
- All Products›
- 684-4046-6-53
684-4046-6-53
Hirose Electric Americas
Connector Stacking Receptacle 50 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Receptacle 50 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: 6844046653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4046-6-53
-
Alias/AKA:DF40JC-50DS-0.4V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$6.42
100
$4.82
150
$4.49
200 +
$4.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments