- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 684-4042-5-51
684-4042-5-51
Hirose Electric Americas
Receptacle - Center Strip Contacts - 40 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 4000 Pcs. Per ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - Center Strip Contacts - 40 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 4000 Pcs. Per Reel.
Search Keywords: 6844042551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4042-5-51
-
Alias/AKA:DF40C(2.0)-40DS-0.4V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$0.953
500
$0.910
1,000
$0.871
4,000
$0.836
8,000
$0.813
12,000
$0.803
16,000 +
$0.801
Click for Quote
Log in
to unlock special pricing