- Home ›
- All Products›
- 684-4036-2-58
684-4036-2-58
Hirose Electric Americas
DF40C Series 10 Position Dual Row 0.4 mm Pitch SMT Receptacle Connector
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
DF40C Series 10 Position Dual Row 0.4 mm Pitch SMT Receptacle Connector
Search Keywords: 6844036258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4036-2-58
-
Alias/AKA:DF40C-10DS-0.4V(58)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.3881
3,000
$0.3662
5,000
$0.3151
8,000
$0.3103
10,000
$0.3057
15,000
$0.3011
25,000
$0.2966
50,000 +
$0.2921
Click for Quote
Log in
to unlock special pricing