- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 684-4033-4-58
684-4033-4-58
Hirose Electric Americas
Receptacle - Center Strip Contacts - 100 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 1000 Pcs. Pe ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - Center Strip Contacts - 100 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 1000 Pcs. Per Reel.
Search Keywords: 6844033458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4033-4-58
-
Alias/AKA:DF40C-100DS-0.4V(58)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$1.58
500
$1.52
1,000
$1.36
3,000
$1.33
5,000
$1.29
8,000
$1.28
10,000 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments