- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 684-4016-5-51
684-4016-5-51
Hirose Electric Americas
Receptacle - Center Strip Contacts - 70 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 5000 Pcs. Per ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - Center Strip Contacts - 70 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 5000 Pcs. Per Reel.
Search Keywords: 6844016551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4016-5-51
-
Alias/AKA:DF40C-70DS-0.4V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,490
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
250
$0.855
500
$0.815
1,000
$0.798
2,500
$0.769
5,000
$0.759
10,000
$0.757
15,000 +
$0.755
Click for Quote
Log in
to unlock special pricing