- Home ›
- All Products›
- 684-4003-3-51
684-4003-3-51
Hirose Electric Americas
Plug - Outer Shroud Contacts - 60 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Solder Retention - Surface Mount - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Plug - Outer Shroud Contacts - 60 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Solder Retention - Surface Mount - 5000 Pcs. Per Reel.
Search Keywords: 6844003351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4003-3-51
-
Alias/AKA:DF40C-60DP-0.4V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.761
500
$0.746
1,000
$0.732
2,500
$0.724
5,000
$0.717
10,000
$0.715
15,000
$0.714
25,000 +
$0.712
Click for Quote
Log in
to unlock special pricing