- Home ›
- All Products›
- 684-3316-3-53
Hirose Electric Americas
684-3316-3-53
Connector Stacking Receptacle 60 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-3316-3-53
-
Alias/AKA:DF37NC-60DS-0.4V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000